Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH7OR
RoHS:
No
Supplier Standard Pack
1
Package Type:
Cable Type:
Unshielded Twisted Pair
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
2.13 m
Operating Temperature:
N/A
Cable Assembly UTP 2.13m 24AWG Modular Plug to Modular Plug PL-PL
Search Keywords:
UTPCH7OR
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Product Guides