Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPKCH3GR
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
0.91 m
Cable Type:
Unshielded Twisted Pair
Life Cycle:
Discontinued & Replaced
The TX6™ PLUS Keyed Cat 6 UTP Patch Cord is a 3-Foot, Green cord constructed of 24 AWG, unshielded, twisted pair, stranded, CM cable. It's equipped with a TX6™ PLUS Keyed Modular Plug on one end and a Non-Keyed Modular Plug on the other. The tangle-free l
Search Keywords:
UTPKCH3GR
This product is not in stock and cannot be back-ordered
Product Guides