UTPSP10RD
PanduitCable Assembly UTP 3.04m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPSP10RD
RoHS:
No
Supplier Standard Pack
1
Cable Type:
Unshielded Twisted Pair
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
3.04 m
Operating Temperature:
N/A
The PANDUIT UTPSP10RDY is a high-quality cable assembly designed for reliable network connectivity. With a length of 3.04 meters, this cable features a 24AWG construction for optimal data transmission. It is equipped with modular plugs on both ends, allowing for easy and secure connection between devices. This cable has 8 positions (POS) on each plug, ensuring compatibility with various networking applications. Made with precision and durability in mind, the UTPSP10RDY cable assembly by PANDUIT is a reliable choice for any networking setup.
Search Keywords:
UTPSP10RD
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Product Guides