Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPSP10YLF
RoHS:
No
Supplier Standard Pack
1
Package Type:
Cable Type:
Unshielded Twisted Pair
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
0.304 m
Operating Temperature:
N/A
Cable Assembly UTP 0.304m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL
Search Keywords:
UTPSP10YLF
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Product Guides