Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPSP14
RoHS:
No
Supplier Standard Pack
1
Package Type:
Cable Type:
Unshielded Twisted Pair
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
4.26 m
Operating Temperature:
N/A
The TX6™ PLUS Cat 6 UTP Patch Cord is a 14-Foot, Off-White cord constructed of 24 AWG, unshielded, twisted pair, stranded, CM cable with high-performance modular plugs. Its tangle-free latch prevents snags and ensures a fast release, streamlining moves, a
Search Keywords:
UTPSP14
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Product Guides