VS-AVT-C02-L10
PanduitVeriSafe™ Absence of Voltage Tester with 2 ft. System Cable, 10 ft. Sensor Leads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
VS-AVT-C02-L10
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Package Type:
Maximum ESR Measurement:
N/A
Maximum Resistance Measurement:
N/A
Maximum Inductance Measurement:
N/A
Family:
VS-AVT
Minimum Operating Supply Voltage:
N/A
Maximum Capacitance Measurement:
N/A
Maximum Operating Supply Voltage:
N/A
Low Battery Indication:
No
Interface Type:
N/A
Life Cycle:
Discontinued & Replaced
The PANDUIT part VS-AVT-C08-L10 is an essential tool for electrical safety and maintenance. This Absence of Voltage Tester is designed to ensure a safe work environment by quickly and accurately detecting if electrical circuits are truly de-energized before performing any maintenance or repairs.With its 8 ft. system cable and 10 ft. sensor leads, this tester offers sufficient reach to access various electrical equipment and components. It features advanced sensing technology that provides reliable and consistent results, helping electricians and technicians save time and eliminate the guesswork involved in voltage testing.The VS-AVT-C08-L10 is user-friendly, with a clear and easy-to-read interface that instantly displays the absence of voltage status. Its compact and durable design ensures long-lasting performance, making it suitable for both indoor and outdoor use.When safety is a priority, rely on the PANDUIT VS-AVT-C08-L10 Absence of Voltage Tester to provide accurate and efficient testing, ensuring a secure and productive work environment.
Search Keywords:
VSAVTC02L10
This product is not in stock and cannot be back-ordered
Product Guides