help desk software
DATA SHEET

VS-CKBB2-00

Panduit

Connection Kit for Component Tester .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
VS-CKBB2-00
RoHS:
Yes
HTS:
8536904000
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Connection Kit
Equipment Type:
Component Tester
Life Cycle:
Discontinued & Replaced
VeriSafe™ Insulation Piercing Connection Kit for Tapping 14 to 6 AWG conductors. The Kit includes 3 connectors for installation of 1 AVT. The VeriSafe™ Insulation Piercing Connector provides a fast, secure, and reliable way to terminate AVT sensor leads. The compact connector design accommodates up to two taps in a single housing that fully insulates both connections. The patent pending connector allows taps to be made without compromising the integrity of conductors and includes integrated strain relief. Installation is fast and easy without the need to remove insulation. Ideal for new and retrofit applications, connections can be made without modifying existing conductor runs.
Search Keywords:
VSCKBB200
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Price Per:
Kit
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$138.92
$138.920
5
$131.97
$659.850
10
$125.37
$1,253.700
25 +
$119.10
$2,977.500
RECOMMENDED REPLACEMENT
VS-CKP4-000
VS-CKP4-000
VIEW PRODUCT
Tools/3D Models