WEH-E8-C
PanduitHarness Board Wire End Holder for 28 to 16 AWG - Screw Mount - Acetal - Black - 1.22" H.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
WEH-E8-C
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Wire End Holder
Color:
Black
Harness wire end holder, #28-#16 AWG, #8 Screw (M4).
Search Keywords:
WEHE8C
IN STOCK:
2,000
Can Ship immediately
Manufacturer Stock:
15,000
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
100
$0.721
$72.100
200
$0.714
$142.800
400
$0.704
$281.600
800
$0.690
$552.000
1,000
+
$0.600
$600.000
CUSTOMERS
ALSO BOUGHT
2842/7-OR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Orange - 250V - 30.48m (100ft)/Spool
1-1469387-1
ATCA GUIDE MODULE VERT SHORT
5236WWCD
Switch Toggle ON ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
1-66360-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µi...
55808-1
SPLICE,CE 18-8