Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
WGCB12BL
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Body Thickness:
N/A
Life Cycle:
Discontinued & Replaced
The Wyr-Grid® Pathway Cantilever Bracket is used in cable routing systems and supports the 12 inch (304.8mm) Wyr-Grid® Pathway along a wall. It measures 6.9 inches H x 14.7 inches L x 2.2 inches W (175.3mm x 373.4mm x 56.4mm). The cantilever bracket has a
Search Keywords:
WGCB12BL
This product is not in stock and cannot be back-ordered
Product Guides