help desk software
DATA SHEET

WGCB18BL

Panduit

Mounting Bracket with Black Powder Coated Finish, 18 Inch Width

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
WGCB18BL
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Thickness:
N/A
Life Cycle:
Discontinued & Replaced
The Wyr-Grid® Pathway Cantilever Bracket is used in cable routing systems and supports the 18 inch (457.2mm) Wyr-Grid® Pathway along a wall. It measures 6.9 inches H x 14.7 inches L x 2.2 inches W (175.3mm x 373.4mm x 56.4mm). The cantilever bracket has a
Search Keywords:
WGCB18BL
  This product is not in stock and cannot be back-ordered
Price Per:
Piece
RECOMMENDED REPLACEMENT
PWBCB18EZ
PWBCB18EZ
VIEW PRODUCT
Tools/3D Models
Product Guides