help desk software
DATA SHEET

WGTBS18BL

Panduit

Bracket, Wall Mount, 12 Inch Width, Wyr-Grid, Black, Powder Coated Finish

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
WGTBS18BL
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued & Replaced
The Wyr-Grid® Trapeze Bracket is used in cable routing systems to support an 18 inch (457.2mm) wide Wyr-Grid® Pathway using a pair of 0.5 inch (12mm) threaded rod drops. The bracket is 2.41 inches H x 21.0 inches L x 2.04 inches W (61.2mm x 533.4mm x 51.8
Search Keywords:
WGTBS18BL
  This product is discontinued, but still in stock
IN STOCK: 20
Can Ship immediately
Price Per:
Piece
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.19
$91.190
5
$86.63
$433.150
10
$82.30
$823.000
25
$78.18
$1,954.500
50
$74.98
$3,749.000
100 +
$71.23
$7,123.000
RECOMMENDED REPLACEMENT
PWBHKBL
PWBHKBL
VIEW PRODUCT
Tools/3D Models
Product Guides