WGWMTB1830BL
PanduitBracket, Wall Mount, 18 Inch-30 Inch Width, Wyr-Grid, Black, Powder Coated Finish
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
WGWMTB1830BL
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Body Thickness:
N/A
Life Cycle:
Discontinued & Replaced
The black powder coated wall bracket is 2.44" (61.98 mm) high, 6.05" (153.67 mm), long, 3.12" (79.25 mm) wide, and 6.05" (153.67 mm) deep. It is used to support the end of the 18" (457.2 mm), 24" (609.6 mm), or 30" (762 mm) Wyr-Grid® Pathway against a wa
Search Keywords:
WGWMTB1830BL
This product is not in stock and cannot be back-ordered
Product Guides