Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PCTEL
Part No:
MFB4500
RoHS:
Yes
HTS:
8517700000
COO:
CN
ECCN:
5A991
Supplier Standard Pack
1
Package Type:
tube
The white fiberglass antenna series consists of base-matched half wave antennas encapsulated in a heavy duty fiberglass radome with a thick walled aluminum mounting base for reliable long term use. All models are dc grounded and UPS shippable.
Search Keywords:
MFB4500
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$75.83
$75.830
5
$74.69
$373.450
10
$60.63
$606.300
25
$59.72
$1,493.000
50
$58.82
$2,941.000
100
$57.94
$5,794.000
250
+
$57.07
$14,267.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3126F16-26S
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
AA2-B0-24-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
RR2KP-UCDC12V
Electromechanical Relay 12VDC 100Ohm 10A DPDT(36x36x80.5)mm Socket Latching Relay
SHF-001T-0.8BS
Socket Contact - Female - NH and SM Connector Housings - 0.08 to 0.3mm² - 28 to 22AWG - 3A...
TDRSOXB-120V
Electromechanical Relay 120VDC 120VAC 12A DPDT (44x36)mm Socket Time Delay Relay