help desk software

2400C

Pelican Cases

This #2400 StealthLite® submersible flashlight is made of unbreakable corrosion proof ABS body and hi-impact polycarbonate lens. Its Laser Spot Xenon® Lamp module gives an extremely bright, white beam, which can cut through water, smoke, fog and rain making it a perfect light source for all applications. It is a highly recommended flashlight to be used within industrial and fire applications because it is very powerful, light weight and attachable to any work helmet (see complete range of Peli® adaptors). The StealthLite® has a one handed on/off locking switch plus a heavy-duty lanyard. It includes 4AA cell Alkaline batteries and is water resistant (not for diving applications). It is ATEX, FM, CSA, MSHA and UL approved. Unconditionally Guaranteed... forever. LENGTH 6-1/2" / CANDLE POWER 10,000 / LUMENS 31.5 / WEIGHT W/BATTERIES .50 lbs (230 gr) / BATTERIES 4 Alkaline 'AA' Cells / AMPS 0.53 / VOLTS 6.00 / WATTS 3.18 / LAMP LIFE 30 Hours / BATTERY BURN TIME 5-6 Hours @ 50 F (10 C) / APPROVALS FM Factory Mutual ­ United States CSA Canadian Standards MSHA Mine Safety & Health Administration IP67 European Certificate, Ingress Protection ATEX European Certificate, Category 3 (Zone II) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pelican Cases
Part No:
2400C
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced
This #2400 StealthLite® submersible flashlight is made of unbreakable corrosion proof ABS body and hi-impact polycarbonate lens. Its Laser Spot Xenon® Lamp module gives an extremely bright, white beam, which can cut through water, smoke, fog and rain making it a perfect light source for all applications. It is a highly recommended flashlight to be used within industrial and fire applications because it is very powerful, light weight and attachable to any work helmet (see complete range of Peli® adaptors). The StealthLite® has a one handed on/off locking switch plus a heavy-duty lanyard. It includes 4AA cell Alkaline batteries and is water resistant (not for diving applications). It is ATEX, FM, CSA, MSHA and UL approved. Unconditionally Guaranteed... forever. LENGTH 6-1/2" / CANDLE POWER 10,000 / LUMENS 31.5 / WEIGHT W/BATTERIES .50 lbs (230 gr) / BATTERIES 4 Alkaline 'AA' Cells / AMPS 0.53 / VOLTS 6.00 / WATTS 3.18 / LAMP LIFE 30 Hours / BATTERY BURN TIME 5-6 Hours @ 50 F (10 C) / APPROVALS FM Factory Mutual ­ United States CSA Canadian Standards MSHA Mine Safety & Health Administration IP67 European Certificate, Ingress Protection ATEX European Certificate, Category 3 (Zone II)
Search Keywords:
2400C
  This product is not in stock and cannot be back-ordered
Minimum Order:
3
RECOMMENDED REPLACEMENT
LIT3315C
LIT3315C
VIEW PRODUCT
Tools/3D Models