help desk software
DATA SHEET

10-133

Philmore Mfg.

Nuts Hex Hex 12.7mm 2.39mm 0.375-32

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
10-133
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Thread Size:
0.375-32
Finish:
N/A
Width Across Flats:
12.7 mm
Body Thickness:
2.39 mm
Nuts Hex Hex 12.7mm 2.39mm 0.375-32
Search Keywords:
10133
IN STOCK: 6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Price Per:
Package
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.112
$2.112
10
$1.920
$19.200
100
$1.580
$158.000
250
$1.520
$380.000
500
$1.470
$735.000
1,000
$1.400
$1,400.000
2,500
$1.360
$3,400.000
5,000
$1.330
$6,650.000
7,500 +
$1.310
$9,825.000
Tools/3D Models
Product Guides