Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
10-137
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Thread Size:
0.469-32
Finish:
N/A
Width Across Flats:
14.3 mm
Body Thickness:
1.98 mm
Nuts Hex Hex 14.3mm 1.98mm 0.469-32
Search Keywords:
10137
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Price Per:
Package
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.953
$7.953
5
$7.230
$36.150
25
$6.130
$153.250
100
$5.700
$570.000
250
$5.470
$1,367.500
500
$5.260
$2,630.000
1,000
$5.130
$5,130.000
2,500
$5.010
$12,525.000
5,000
+
$4.940
$24,700.000
Product Guides