Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
210B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords:
210B
Different packaging options available. See Alternatives
IN STOCK:
535
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.019
$25.475
250
$0.828
$207.000
500
$0.791
$395.500
1,000
$0.757
$757.000
2,500
$0.726
$1,815.000
5,000
$0.707
$3,535.000
7,500
$0.696
$5,220.000
10,000
+
$0.686
$6,860.000
DOWNLOADS