Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
2349A-GR
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Banana Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
47.62 mm
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bulk
Search Keywords:
2349AGR
IN STOCK:
559
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.096
$27.400
250
$0.891
$222.750
500
$0.851
$425.500
1,000
$0.814
$814.000
2,500
$0.781
$1,952.500
5,000
$0.760
$3,800.000
7,500
$0.749
$5,617.500
10,000
+
$0.737
$7,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-644083-4
04P MTA100 CONN ASSY POL TAB
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
MPI002/28/D1
Vandal Resistant Switch - SPST-NO - Natural - MPI002 Series - Off-(On) - Green - Red - Qui...
91515-1
Hand Crimper Tool For Contacts - 20 to 30 AWG - Ratchet - Side Entry.
3-644460-8
08P MTA156 CONN ASSY 18AWG ORA