help desk software
DATA SHEET

2349A-RD

Philmore Mfg.

Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
2349A-RD
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Banana Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
47.62 mm
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bulk
Search Keywords:
2349ARD
IN STOCK: 463
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.096
$27.400
250
$0.891
$222.750
500
$0.851
$425.500
1,000
$0.814
$814.000
2,500
$0.781
$1,952.500
5,000
$0.760
$3,800.000
7,500
$0.749
$5,617.500
10,000 +
$0.737
$7,370.000
Tools/3D Models
Product Guides