help desk software
DATA SHEET

257

Philmore Mfg.

Conn Power F 2 POS RA Cable Mount 2 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
257
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Power F 2 POS RA Cable Mount 2 Terminal 1 Port
Search Keywords:
257
  Different packaging options available.  See Alternatives
IN STOCK: 159
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.79
$27.900
100
$2.27
$227.000
250
$2.16
$540.000
500
$2.10
$1,050.000
1,000
$1.99
$1,990.000
2,500
$1.93
$4,825.000
5,000
$1.88
$9,400.000
7,500 +
$1.85
$13,875.000
Tools/3D Models
Product Guides