help desk software
DATA SHEET

257B

Philmore Mfg.

Conn Power F 1 POS Solder Lug ST Cable Mount 1 Terminal 1 Port Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
257B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
1
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Power F 1 POS Solder Lug ST Cable Mount 1 Terminal 1 Port Bulk
Search Keywords:
257B
  Different packaging options available.  See Alternatives
IN STOCK: 150
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.21
$22.100
100
$1.80
$180.000
250
$1.72
$430.000
500
$1.67
$835.000
1,000
$1.58
$1,580.000
2,500
$1.53
$3,825.000
5,000
$1.49
$7,450.000
7,500 +
$1.47
$11,025.000
Tools/3D Models
Product Guides