Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-10072B
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack
1
Package Type:
Bulk
Switch Configuration:
N.O./N.C.
Device Sensitivity Range:
N/A
Mounting:
Flange Mount
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
80 V
Maximum Current Rating:
0.5 A
Operating Temperature:
N/A
Terminal Type:
Screw
Glass Length:
N/R
Contact Material:
N/A
Switch Reed N.O./N.C. 0.5A 120VAC 80VDC 10VA
Search Keywords:
3010072B
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.17
$40.850
25
$6.64
$166.000
50
$6.54
$327.000
100
$6.34
$634.000
250
$5.82
$1,455.000
500
$5.73
$2,865.000
1,000
$5.65
$5,650.000
2,500
+
$5.45
$13,625.000
Product Guides