help desk software
DATA SHEET

30-10194B

Philmore Mfg.

Dimmers Switch Rotary 125VAC 150W

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-10194B
RoHS:
Yes
HTS:
8533390040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Dimmer Type:
Switch
Typical AC Voltage Rating:
125 V
Typical Power Rating:
150(Max) W
Dimmers Switch Rotary 125VAC 150W
Search Keywords:
3010194B
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.74
$19.740
10
$17.62
$176.200
25
$17.09
$427.250
50
$16.59
$829.500
100
$15.68
$1,568.000
250
$15.27
$3,817.500
500 +
$15.04
$7,520.000
Tools/3D Models
Product Guides