30-1703B
Philmore Mfg.Switch Snap Action N.O./N.C. SPDT Long Roller Lever Screw 15A 250VAC 250VDC 186.42VA 0.98N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-1703B
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Long Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.02 mm
Operating Force:
0.98 N
Termination Style:
Screw
Dimension:
64.35 x 17.45 x 45.7 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Long Roller Lever Screw 15A 250VAC 250VDC 186.42VA 0.98N Screw Mount Bulk
Search Keywords:
301703B
IN STOCK:
73
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$7.84
$39.200
25
$6.45
$161.250
50
$6.35
$317.500
100
$6.18
$618.000
250
$5.70
$1,425.000
500
$5.62
$2,810.000
1,000
$5.53
$5,530.000
2,500
+
$5.37
$13,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3PA1
Switch Access Basic Switch Side Mount Enclosure
18PA1
Switch Access Limit Switch Packet
W23-X1A1G-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
AWM5104VN
This Mass Airflow Sensor from Honeywell is supplied in strip form and features a molded-in...
97-24-28S
Contact SKT Solder ST Automotive