help desk software
DATA SHEET

30-17054

Philmore Mfg.

Switch Reed N.O. 0.5A 125VAC 100VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-17054
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Switch Configuration:
N.O.
Device Sensitivity Range:
N/A
Mounting:
Flange Mount
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
100 V
Maximum Current Rating:
0.5 A
Operating Temperature:
N/A
Terminal Type:
Wire Lead
Glass Length:
N/R
Contact Material:
N/A
Switch Reed N.O. 0.5A 125VAC 100VDC
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.94
$44.700
25
$7.27
$181.750
50
$7.16
$358.000
100
$6.94
$694.000
250
$6.37
$1,592.500
500
$6.27
$3,135.000
1,000
$6.18
$6,180.000
2,500 +
$5.96
$14,900.000
Tools/3D Models
Product Guides