Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-17054B
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack
1
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
N/A
Mounting:
Flange Mount
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
100 V
Maximum Current Rating:
0.5 A
Operating Temperature:
N/A
Terminal Type:
Wire Lead
Glass Length:
N/R
Contact Material:
N/A
Switch Reed N.O. 0.5A 125VAC 100VDC
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.37
$41.850
25
$6.80
$170.000
50
$6.69
$334.500
100
$6.49
$649.000
250
$5.96
$1,490.000
500
$5.87
$2,935.000
1,000
$5.78
$5,780.000
2,500
+
$5.58
$13,950.000
Product Guides