Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-17070
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Roller Ball Switch
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Maximum Current Rating:
0.2@12VDC A
Operating Temperature:
N/A
Electromechanical Switch Roller Ball Switch OFF (ON) SPST 0.2A
Search Keywords:
3017070
IN STOCK:
16
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.46
$42.300
25
$6.88
$172.000
50
$6.77
$338.500
100
$6.57
$657.000
250
$6.03
$1,507.500
500
$5.94
$2,970.000
1,000
$5.85
$5,850.000
2,500
+
$5.64
$14,100.000
Product Guides