help desk software
DATA SHEET

30-17076

Philmore Mfg.

Electromechanical Switch Panic Switch N.O./N.C. SPST 2A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-17076
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Panic Switch
Pole Throw Configuration:
SPST
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
2@125VAC A
Operating Temperature:
N/A
Electromechanical Switch Panic Switch N.O./N.C. SPST 2A
Search Keywords:
3017076
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.125
$4.125
5
$3.750
$18.750
50
$3.090
$154.500
100
$3.040
$304.000
250
$2.880
$720.000
500
$2.730
$1,365.000
1,000
$2.690
$2,690.000
2,500
$2.600
$6,500.000
5,000 +
$2.560
$12,800.000
Tools/3D Models
Product Guides