Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-17076B
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Panic Switch
Pole Throw Configuration:
SPST
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
2@125VAC A
Operating Temperature:
N/A
Electromechanical Switch Panic Switch N.O./N.C. SPST 2A
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$3.37
$33.700
50
$2.82
$141.000
250
$2.61
$652.500
500
$2.50
$1,250.000
1,000
$2.40
$2,400.000
2,500
$2.33
$5,825.000
5,000
$2.27
$11,350.000
7,500
+
$2.24
$16,800.000
Product Guides