30-825
Philmore Mfg.Switch Push Button ON OFF SPST Round Button 3A 125VAC Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-825
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
N/A
Pole Throw Configuration:
SPST13761
Bushing Type:
N/R
Switch Configuration:
ON OFF13768
Contact Rating @ Voltage:
313752A@125VAC
Actuator Style:
Round Button13737
Illumination:
N/R
Terminal Type:
Solder13770
Body Orientation:
Straight13740
The PHILMORE MFG. part 30-825 is a high-quality, reliable push button switch that features a round button design with ON/OFF functionality. This single pole, single throw (SPST) switch is rated for up to 3A and 125VAC, making it ideal for a variety of applications. The switch is designed for easy soldering, ensuring a secure connection for long-lasting performance. Upgrade your electronic devices with the PHILMORE MFG. part 30-825 for dependable power control.
Search Keywords:
30825
IN STOCK:
77
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.75
$43.750
25
$7.11
$177.750
50
$7.00
$350.000
100
$6.79
$679.000
250
$6.23
$1,557.500
500
$6.14
$3,070.000
1,000
$6.05
$6,050.000
2,500
+
$5.83
$14,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
151440
PIDG 22 RING #8
BS6I
Battery Connector - Snap - 9V - 1 Cell - 6" (152.4mm) Wire Leads - Free Hanging.
TMS-SCE-2X-1K-1/4-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
DT06-2S-E008
PLG, 2P, GRY, N, XCAP
DCCM25S6E5-18.0BN
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - D-Type, Micro...