Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-9851
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Screw Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Switch Rocker ON OFF SPST Screw Rocker 15A 125VAC
Search Keywords:
309851
Different packaging options available. See Alternatives
IN STOCK:
23
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$6.12
$30.600
50
$4.97
$248.500
100
$4.75
$475.000
250
$4.54
$1,135.000
500
$4.36
$2,180.000
1,000
$4.24
$4,240.000
2,500
$4.13
$10,325.000
5,000
+
$4.07
$20,350.000
Product Guides