Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-9851B
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Mounting:
Screw Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Switch Rocker ON OFF SPST Screw Rocker 10A 125VAC
Search Keywords:
309851B
Different packaging options available. See Alternatives
IN STOCK:
34
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.52
$27.600
50
$4.48
$224.000
100
$4.28
$428.000
250
$4.16
$1,040.000
500
$3.93
$1,965.000
1,000
$3.83
$3,830.000
2,500
$3.73
$9,325.000
5,000
+
$3.67
$18,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
64T2
Switch Access Rectangular Lens Set
2NT1-2
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Single Throw (DPST), 2 Position (Off...
1NT1-7
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom...
8980K4
Switch Toggle - DPST - 30 Amps - 250 VAC - Frame Plate Mounting - Bus Terminals.
1778043
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...