45-270B-YE
Philmore Mfg.Yellow insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness. Mounting hardware is included
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
45-270B-YE
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Yellow insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness. Mounting hardware is included
Search Keywords:
45270BYE
IN STOCK:
550
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.336
$33.400
250
$1.100
$275.000
500
$1.054
$527.000
1,000
$1.012
$1,012.000
2,500
$0.973
$2,432.500
5,000
$0.949
$4,745.000
7,500
$0.935
$7,012.500
10,000
+
$0.921
$9,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
45-270B-RD
Red insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness. Mounting hardw...
45-270B-BK
Black insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness.
Mounting har...
45-270B-WH
White insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness. Mounting har...
70-088B
Conn 3.5MM Phone Jack F 4 POS ST Panel Mount 4 Terminal 1 Port
EEA-GA1A220H
Cap Aluminum Lytic 22uF 10V 20% (4 X 7mm) Radial 2.5mm 30mA 1000h 105°C Automotive Ammo