Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
48-6330
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power Adapter
Body Orientation:
Right Angle
Gender:
PL
Mounting:
N/A
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Power Adapter PL 2/2 POS RA 1 Port
Search Keywords:
486330
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$1.83
$18.300
100
$1.55
$155.000
250
$1.51
$377.500
500
$1.44
$720.000
1,000
$1.39
$1,390.000
2,500
$1.33
$3,325.000
5,000
$1.30
$6,500.000
7,500
+
$1.28
$9,600.000
Product Guides