Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
506B
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Holder
Termination Type:
N/A
Current Rating:
N/A
Voltage Rating:
250 VAC
Fuse Holder 250VAC Holder
Search Keywords:
506B
IN STOCK:
200
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$0.842
$21.050
250
$0.693
$173.250
500
$0.682
$341.000
1,000
$0.664
$664.000
2,500
$0.613
$1,532.500
5,000
$0.604
$3,020.000
7,500
$0.595
$4,462.500
10,000
+
$0.586
$5,860.000
Product Guides