help desk software
DATA SHEET

61-603B

Philmore Mfg.

Conn Circular F 3 POS ST Cable Mount 3 Terminal 1 Port Bulk .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
61-603B
RoHS:
Yes
HTS:
8536908085
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
F
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The PHILMORE MFG. part 61-603B is a reliable and durable Circular F 3 POS ST Cable Mount connector. This connector features 3 terminals and 1 port, making it suitable for various applications. It is designed to be bulk-mounted, ensuring easy installation and secure connections. With its high-quality construction and dependable performance, the PHILMORE MFG. part 61-603B is a great choice for any project requiring a Circular F connector.
Search Keywords:
61603B
  Different packaging options available.  See Alternatives
IN STOCK: 762
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.31
$23.100
100
$1.88
$188.000
250
$1.79
$447.500
500
$1.74
$870.000
1,000
$1.64
$1,640.000
2,500
$1.60
$4,000.000
5,000
$1.56
$7,800.000
7,500 +
$1.54
$11,550.000
Tools/3D Models
Product Guides