61-604B
Philmore Mfg.Conn Circular F 4 POS ST Cable Mount 4 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
61-604B
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
F
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The PHILMORE MFG. part 61-604B is a high-quality connector designed for audio and electronic applications. This circular F connector features 4 positions and 4 terminals, making it perfect for cable mounting. It is equipped with a durable and reliable construction that ensures secure connections and long-lasting performance.This connector is designed for convenience, with a bulk design that allows for easy installation and maintenance. It is suitable for a broad range of applications, including telecommunications, audio systems, and data transmission.With its 4-position design, this connector offers flexibility and versatility. It can accommodate multiple cables, making it ideal for applications that require multiple connections.When it comes to quality and performance, the PHILMORE MFG. part 61-604B is a top choice. Its sturdy construction and reliable connection ensure high-quality audio and data transmission. Whether you are an audio enthusiast, electronics professional, or telecommunications expert, this connector is a must-have for your projects.
Search Keywords:
61604B
Different packaging options available. See Alternatives
IN STOCK:
992
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.44
$24.400
100
$1.98
$198.000
250
$1.90
$475.000
500
$1.84
$920.000
1,000
$1.74
$1,740.000
2,500
$1.69
$4,225.000
5,000
$1.65
$8,250.000
7,500
+
$1.62
$12,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
203-22-1-65-153-7-2-6
Circuit Breaker Supplementary Protector 2Pole 15A 120VAC
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
5-747917-2
37 Rcpt Solder Cup, Gold Flash
323170
Ring Terminal Connector - 1/4 Stud Size - 0.057" (1.45mm) Thickness - 0.468" (11.89mm) Wid...