help desk software
DATA SHEET

61-605

Philmore Mfg.

Conn Circular F 5 POS ST Cable Mount 5 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
61-605
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
F
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Conn Circular F 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords:
61605
  Different packaging options available.  See Alternatives
IN STOCK: 120
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.19
$31.900
50
$2.68
$134.000
250
$2.48
$620.000
500
$2.37
$1,185.000
1,000
$2.27
$2,270.000
2,500
$2.21
$5,525.000
5,000
$2.16
$10,800.000
7,500 +
$2.12
$15,900.000
Tools/3D Models
Product Guides