61-605B
Philmore Mfg.Conn Circular F 5 POS ST Cable Mount 5 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
61-605B
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
F
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The PHILMORE MFG. part 61-605B is a reliable and durable circular F 5-pos ST cable mount connector. It features 5 terminals and 1 port, making it perfect for various applications that require secure and efficient cable connections. This connector is designed for bulk use, providing convenience for large-scale projects and production. Trust in the quality and performance of the PHILMORE MFG. part 61-605B for your cable mounting needs.
Search Keywords:
61605B
Different packaging options available. See Alternatives
IN STOCK:
885
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.62
$26.200
100
$2.12
$212.000
250
$2.03
$507.500
500
$1.97
$985.000
1,000
$1.86
$1,860.000
2,500
$1.81
$4,525.000
5,000
$1.77
$8,850.000
7,500
+
$1.74
$13,050.000
DOWNLOADS