Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
61-623
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
M
Contact Plating:
N/A
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Conn Circular M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Search Keywords:
61623
Different packaging options available. See Alternatives
IN STOCK:
11
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.36
$23.600
100
$1.94
$194.000
250
$1.86
$465.000
500
$1.81
$905.000
1,000
$1.72
$1,720.000
2,500
$1.68
$4,200.000
5,000
$1.64
$8,200.000
7,500
+
$1.61
$12,075.000
DOWNLOADS