61-623B
Philmore Mfg.Conn Circular M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
61-623B
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
M
Contact Plating:
N/A
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The PHILMORE MFG. part 61-623B is a high-quality Conn Circular M with a 3 position solder cup, suitable for ST panel mount applications. This connector features 3 terminals and 1 port, making it a reliable choice for bulk use. With its durable construction and reliable performance, this connector is perfect for a range of electronic projects and applications.
Search Keywords:
61623B
Different packaging options available. See Alternatives
IN STOCK:
825
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.90
$47.500
100
$1.60
$160.000
250
$1.55
$387.500
500
$1.48
$740.000
1,000
$1.41
$1,410.000
2,500
$1.36
$3,400.000
5,000
$1.32
$6,600.000
7,500
+
$1.30
$9,750.000
Product Guides