help desk software
DATA SHEET

61-624

Philmore Mfg.

Conn Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
61-624
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
N/A
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Conn Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Search Keywords:
61624
  Different packaging options available.  See Alternatives
IN STOCK: 76
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.88
$28.800
100
$2.34
$234.000
250
$2.24
$560.000
500
$2.17
$1,085.000
1,000
$2.05
$2,050.000
2,500
$2.00
$5,000.000
5,000
$1.95
$9,750.000
7,500 +
$1.92
$14,400.000
Tools/3D Models
Product Guides