Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
70-088
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
3.5MM Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
4
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn 3.5MM Phone Jack F 4 POS ST Panel Mount 4 Terminal 1 Port
Different packaging options available. See Alternatives
IN STOCK:
10
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$3.94
$19.700
50
$3.24
$162.000
100
$3.19
$319.000
250
$3.02
$755.000
500
$2.87
$1,435.000
1,000
$2.82
$2,820.000
2,500
$2.73
$6,825.000
5,000
+
$2.69
$13,450.000
Product Guides