Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
70-088B
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Bulk
Type:
3.5MM Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
4
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn 3.5MM Phone Jack F 4 POS ST Panel Mount 4 Terminal 1 Port
Search Keywords:
70088B
Different packaging options available. See Alternatives
IN STOCK:
288
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$3.28
$32.800
50
$2.78
$139.000
250
$2.58
$645.000
500
$2.48
$1,240.000
1,000
$2.39
$2,390.000
2,500
$2.33
$5,825.000
5,000
$2.27
$11,350.000
7,500
+
$2.24
$16,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
45-270B-BK
Black insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness.
Mounting har...
42-3506B
Camcorder A/V Cable - 6ft. - Bulk Packing
45-270B-RD
Red insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness. Mounting hardw...
45-270B-WH
White insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness. Mounting har...
45-270B-YE
Yellow insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness. Mounting ha...