Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
B7007
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
7 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Screw Mount
Circuit Breaker Thermal 1Pole 7A 250VAC
Search Keywords:
B7007
IN STOCK:
10
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$4.71
$23.550
50
$3.83
$191.500
100
$3.77
$377.000
250
$3.55
$887.500
500
$3.36
$1,680.000
1,000
$3.31
$3,310.000
2,500
$3.18
$7,950.000
5,000
+
$3.13
$15,650.000
Product Guides