Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
BC109
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Series:
N/A
Battery Cell Size:
9V
Body Material:
Vinyl
“T” Shape 9V Battery Snap, vinyl cover, 6 inch leads.
Search Keywords:
BC109
IN STOCK:
131
Ships today, if you order in
Minimum Order:
25
Price Per:
Package
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.61
$40.250
100
$1.37
$137.000
250
$1.33
$332.500
500
$1.27
$635.000
1,000
$1.22
$1,220.000
2,500
$1.17
$2,925.000
5,000
$1.14
$5,700.000
7,500
+
$1.13
$8,475.000
Product Guides