Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
CA64
RoHS:
Yes
HTS:
8544429000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
1.828 m
Cable Type:
Patch Cord
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-M
Search Keywords:
CA64
IN STOCK:
32
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$3.11
$31.100
50
$2.64
$132.000
250
$2.45
$612.500
500
$2.36
$1,180.000
1,000
$2.27
$2,270.000
2,500
$2.21
$5,525.000
5,000
$2.16
$10,800.000
7,500
+
$2.12
$15,900.000
Product Guides