Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
ETA10
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Circular DIN
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
7
Contact Gender:
M
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Conn Circular DIN M 7 POS ST Cable Mount 7 Terminal 1 Port
Search Keywords:
ETA10
IN STOCK:
56
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.72
$43.000
100
$1.46
$146.000
250
$1.42
$355.000
500
$1.36
$680.000
1,000
$1.30
$1,300.000
2,500
$1.25
$3,125.000
5,000
$1.22
$6,100.000
7,500
+
$1.20
$9,000.000
Product Guides