help desk software
DATA SHEET

ETA13

Philmore Mfg.

Conn Circular DIN M 13 POS ST Cable Mount 13 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
ETA13
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular DIN
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
13
Contact Gender:
M
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Conn Circular DIN M 13 POS ST Cable Mount 13 Terminal 1 Port
Search Keywords:
ETA13
IN STOCK: 30
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.75
$27.500
100
$2.26
$226.000
250
$2.16
$540.000
500
$2.11
$1,055.000
1,000
$2.00
$2,000.000
2,500
$1.95
$4,875.000
5,000
$1.90
$9,500.000
7,500 +
$1.87
$14,025.000
Tools/3D Models
Product Guides