PC74
Philmore Mfg.Res POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (39.4 X 17 X 31.5mm) Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
PC74
RoHS:
Yes
HTS:
8533408070
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.2 (1/5) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
39.4 x 17 x 31.5 mm
Operating Temperature:
N/A
Res POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (39.4 X 17 X 31.5mm) Pin Thru-Hole
Search Keywords:
PC74
IN STOCK:
20
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.35
$23.500
100
$1.91
$191.000
250
$1.82
$455.000
500
$1.77
$885.000
1,000
$1.67
$1,670.000
2,500
$1.63
$4,075.000
5,000
$1.58
$7,900.000
7,500
+
$1.56
$11,700.000
Product Guides